Power Circuits
CS5204-1GDPR3
Description: 1.25 V-13 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PSSO3, D2PAK-3

Overview of CS5204-1GDPR3 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CS5204-1GDPR3 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS5204-1GDPR3 by Rochester Electronics LLC

CS5204-1GDPR3
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
D2PAK
Package Description
TO-263,
Pin Count
3
Reach Compliance Code
unknown
Dropout Voltage1-Max
1.2 V
Input-Output Voltage Differential-Max
6 V
Input-Output Voltage Differential-Min
1.5 V
JESD-30 Code
R-PSSO-G3
Length
10.18 mm
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Output Current1-Max
4 A
Output Voltage1-Max
13 V
Output Voltage1-Min
1.25 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
COMMERCIAL
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.67 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Width
8.405 mm
Want to compare parts?
  1. CS5204-1GDPR3
    Rochester Electronics LLC
    1.25 V-13 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PSSO3, D2PAK-3
    VS

Related Parts for CS5204-1GDPR3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS5204-1GDPR3 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS5204-1GDPR3 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CS5204-1GDPR3 would you like to use for your alert(s)?
  • Please alert me when CS5204-1GDPR3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS5204-1GDPR3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS5204-1GDPR3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS5204-1GDPR3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS5204-1GDPR3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS5204-1GDPR3 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: