-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10, 3 MM BODY, LEAD FREE, MO-187, TSSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1190-ND
|
DigiKey | IC ADC/AUDIO 24BIT 96K 10TSSOP Min Qty: 672 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$3.6550 | Buy Now |
DISTI #
CS5344-CZZ
|
Avnet Americas | ADC Dual Delta-Sigma 96ksps 24-bit Serial 10-Pin TSSOP Rail - Rail/Tube (Alt: CS5344-CZZ) RoHS: Compliant Min Qty: 672 Package Multiple: 96 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.6596 / $2.9430 | Buy Now |
DISTI #
CS5344-CZZ
|
Avnet Americas | ADC Dual Delta-Sigma 96ksps 24-bit Serial 10-Pin TSSOP Rail - Rail/Tube (Alt: CS5344-CZZ) RoHS: Compliant Min Qty: 672 Package Multiple: 96 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.6596 / $2.9430 | Buy Now |
DISTI #
CS5344-CZZ
|
TME | IC: A/D converter, Ch: 2, 24bit, 3.1÷5.25V, TSSOP10 Min Qty: 1 | 0 |
|
$3.0900 / $3.8900 | RFQ |
DISTI #
CS5344-CZZ
|
Avnet Silica | ADC Dual Delta-Sigma 96ksps 24-bit Serial 10-Pin TSSOP Rail (Alt: CS5344-CZZ) RoHS: Compliant Min Qty: 672 Package Multiple: 96 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | TSSOP 10/C�/IC 98DB 24-BIT 96KHZ STEREO ADC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 50 |
|
$4.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS5344-CZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5344-CZZ
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10, 3 MM BODY, LEAD FREE, MO-187, TSSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Input Voltage-Max | 1.8975 V | |
Analog Input Voltage-Min | 1.848 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.108 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for CS5344-CZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5344-CZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5344-CZZR | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10, 3 MM BODY, LEAD FREE, MO-187, TSSOP-10 | Cirrus Logic | CS5344-CZZ vs CS5344-CZZR |