Part Details for CS5368-CQZR by Cirrus Logic
Overview of CS5368-CQZR by Cirrus Logic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS5368-CQZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS5368-CQZR-ND
|
DigiKey | IC ADC/AUDIO 24BIT 192K 48LQFP Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$18.5672 | Buy Now |
DISTI #
CS5368-CQZR
|
Avnet Americas | ADC Single Delta-Sigma 192ksps 24-bit Serial 48-Pin LQFP T/R - Tape and Reel (Alt: CS5368-CQZR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$17.7998 / $19.6965 | Buy Now |
DISTI #
CS5368-CQZR
|
Avnet Americas | ADC Single Delta-Sigma 192ksps 24-bit Serial 48-Pin LQFP T/R - Tape and Reel (Alt: CS5368-CQZR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$17.7998 / $19.6965 | Buy Now |
DISTI #
CS5368-CQZR
|
Avnet Americas | ADC Single Delta-Sigma 192ksps 24-bit Serial 48-Pin LQFP T/R - Tape and Reel (Alt: CS5368-CQZR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$17.7998 / $19.6965 | Buy Now |
DISTI #
CS5368-CQZR
|
Avnet Silica | ADC Single Delta-Sigma 192ksps 24-bit Serial 48-Pin LQFP T/R (Alt: CS5368-CQZR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days | Silica - 92000 |
|
Buy Now | |
|
Chip1Cloud | 8-Channel Single ADC Delta-Sigma 192ksps 24-bit Serial 48-Pin LQFP T/R / 114 dB, 192 kHz, 8-Channel A/D Converter | 20540 |
|
RFQ | |
|
LCSC | 24 serial LQFP-48(7x7) ADC/DAC - Specialized ROHS | 34 |
|
$8.9343 / $10.9617 | Buy Now |
|
New Advantage Corporation | LQFP 48/I�/8 CH, 114DB, 192KHZ ADC RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 74000 |
|
$26.0000 / $27.9400 | Buy Now |
|
Win Source Electronics | IC ADC/AUDIO 24BIT 192K 48LQFP / ADC, Audio 24 b 192k Serial 48-LQFP (7x7) | 26550 |
|
$7.2540 / $10.8810 | Buy Now |
Part Details for CS5368-CQZR
CS5368-CQZR CAD Models
CS5368-CQZR Part Data Attributes
|
CS5368-CQZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5368-CQZR
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PQFP48, LEAD FREE, MS-026, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Input Voltage-Max | 6.24 V | |
Analog Input Voltage-Min | 5.08 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.216 MHz | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for CS5368-CQZR
This table gives cross-reference parts and alternative options found for CS5368-CQZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5368-CQZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5368-DQZR | ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PQFP48, LEAD FREE, MS-026, LQFP-48 | Cirrus Logic | CS5368-CQZR vs CS5368-DQZR |