-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Delta-Sigma, 24-Bit, 4 Func, PBGA30
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3147 |
|
RFQ | ||
|
Chip1Cloud | IC ADC 24BIT STER 16KHZ 30WLCSP | 28455 |
|
RFQ | |
|
Sense Electronic Company Limited | BGA | 2684 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS53L30-CWZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS53L30-CWZR
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 4 Func, PBGA30
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | FBGA, BGA30,5X6,16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PBGA-B30 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 4 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Bit Code | OFFSET BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA30,5X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for CS53L30-CWZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS53L30-CWZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS53L30-CNZR | ADC, Delta-Sigma, 24-Bit, 4 Func, PBGA30 | Cirrus Logic | CS53L30-CWZR vs CS53L30-CNZR |
CS53L30-CNZ | ADC, Delta-Sigma, 24-Bit, 4 Func, PQCC32 | Cirrus Logic | CS53L30-CWZR vs CS53L30-CNZ |