Part Details for CS5503-BS by Cirrus Logic
Overview of CS5503-BS by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CS5503-BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS5503-BS-ND
|
DigiKey | CS5503 - 20-BIT A/D CONVERTER Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2015 In Stock |
|
$17.7900 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 20 Bit, 20 Pin, SOP | 1 |
|
$31.5600 | Buy Now |
|
Rochester Electronics | CS5503 - 20-Bit A/D Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2015 |
|
$15.2700 / $17.9600 | Buy Now |
|
Chip1Cloud | Non-aliasing, 16- &, 20-bit A/D Converters | 6250 |
|
RFQ |
Part Details for CS5503-BS
CS5503-BS CAD Models
CS5503-BS Part Data Attributes:
|
CS5503-BS
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5503-BS
Cirrus Logic
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.004 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CS5503-BS
This table gives cross-reference parts and alternative options found for CS5503-BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5503-BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7703AR | 20-Bit Sigma-Delta ADC | Analog Devices Inc | CS5503-BS vs AD7703AR |
CS5503-BS | ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20, SOIC-20 | Crystal Semiconductor Corp | CS5503-BS vs CS5503-BS |
AD7703AR-REEL | 1-CH 20-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO20, SOIC-20 | Analog Devices Inc | CS5503-BS vs AD7703AR-REEL |
CS5503-BSZ | ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20, LEAD FREE, SOIC-20 | Cirrus Logic | CS5503-BS vs CS5503-BSZ |