Part Details for CS5550K-ISZ by Cirrus Logic
Overview of CS5550K-ISZ by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Smart Cities
Automotive
Price & Stock for CS5550K-ISZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS5550K-ISZ-ND
|
DigiKey | IC LOW-COST ADC FOR WEIGH SCALES Lead time: 18 Weeks Container: Tube |
593 In Stock |
|
Buy Now | |
DISTI #
CS5550K-ISZ
|
Avnet Americas | ADC Dual Delta-Sigma 24-bit Serial 24-Pin SSOP Bulk - Trays (Alt: CS5550K-ISZ) RoHS: Not Compliant Min Qty: 649 Package Multiple: 59 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.9402 / $3.2535 | Buy Now |
Part Details for CS5550K-ISZ
CS5550K-ISZ CAD Models
CS5550K-ISZ Part Data Attributes
|
CS5550K-ISZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5550K-ISZ
Cirrus Logic
ADC, Delta-Sigma,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Analog Input Voltage-Max | 0.5 V | |
Analog Input Voltage-Min | -0.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.13 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |