-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount, 2828, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
810-CS70-B2GA151KYVS
|
Mouser Electronics | Safety Capacitors CS70-B2GA151KYVS RoHS: Compliant | 0 |
|
$0.0820 / $0.4400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS70-B2GA151KYVS
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CS70-B2GA151KYVS
TDK Corporation
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount, 2828, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2828 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE(V) : 250 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 2828 | |
Surface Mount | NO | |
Temperature Characteristics Code | B | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |