Part Details for CS90-B by Takachi Electronics Enclosure Co.,Ltd
Overview of CS90-B by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS90-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2387
|
Newark | Handheld Enclosure, Abs, Black, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:11.99Mm, External Width - Metric:45Mm, External Depth - Metric:90Mm, Ip Rating:Ip40, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Takachi CS90-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3200 / $11.3300 | Buy Now |
DISTI #
TKC-CS90-B
|
TME | Enclosure: multipurpose, X: 45mm, Y: 90mm, Z: 12mm, CS, ABS, black Min Qty: 1 | 7 |
|
$4.2900 / $5.3600 | Buy Now |
DISTI #
2430114
|
element14 Asia-Pacific | INSTRUMENT ENCLOSURE, ABS, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.0132 / $9.0014 | Buy Now |
DISTI #
2430114
|
Farnell | INSTRUMENT ENCLOSURE, ABS, BLACK RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 0 |
|
$7.3288 / $11.3503 | Buy Now |