-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK3553
|
Newark | Disc Cap, 3300Pf, Class X1/Y2, Th Rohs Compliant: Yes |Tdk CS95ZU2GA332MAVKA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1160 / $0.4910 | Buy Now |
DISTI #
17X8280
|
Newark | Mlcc, z5U,440/300Vacv,3.3Nf,±20%,7.5Mm/Ammo Pack |Tdk CS95ZU2GA332MAVKA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CS95ZU2GA332MAVKA-ND
|
DigiKey | CAP CER 3300PF 300/440VAC Z5U Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4635 | Buy Now |
DISTI #
CS95ZU2GA332MAVKA
|
Avnet Americas | Capacitor Ceramic 0.0033uF 440V/300V 20% 7.5mm Radial T/R - Ammo Pack (Alt: CS95ZU2GA332MAVKA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4860 / $0.5340 | Buy Now |
DISTI #
810-CS95ZU2GA332MAVK
|
Mouser Electronics | Safety Capacitors D: 12mm X1/Y2 3300pF 20% LS:7.5mm AECQ200 RoHS: Compliant | 0 |
|
$0.4430 / $1.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.4000 | Buy Now |
DISTI #
CS95ZU2GA332MAVKA
|
Avnet Americas | Capacitor Ceramic 0.0033uF 440V/300V 20% 7.5mm Radial T/R - Ammo Pack (Alt: CS95ZU2GA332MAVKA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4860 / $0.5340 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP CER 3300PF 300/440VAC Z5U | 5070 |
|
$0.1390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS95ZU2GA332MAVKA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CS95ZU2GA332MAVKA
TDK Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE (V) : 300, SAFETY CLASS X1/Y2 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | AEC-Q200, CSA, CQC, IEC60384-14, UL,VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |