Part Details for CSAT-287-D1-G-22AE by Samtec Inc
Overview of CSAT-287-D1-G-22AE by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH022AE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Push-pull type / FLAG signal latch function |
Price & Stock for CSAT-287-D1-G-22AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSAT-287-D1-G-22AE
|
Avnet Americas | Conn PGA Adapter M/M 287 POS 2.54mm ST Thru-Hole - Bulk (Alt: CSAT-287-D1-G-22AE) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000103786
|
Sager | Samtec | 0 |
|
Buy Now |