Part Details for CSB-350-5-S by Thomas & Betts
Overview of CSB-350-5-S by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSB-350-5-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Multi-Tap Encapsulated Cable Blocks - One-Way Configuration - Wire Range 350 kcmil-10 Str - 5.28" L x 2.37" W x 2.50" H - Outlets 5. RoHS: Compliant | 0 |
|
$52.1700 / $69.0700 | Buy Now |
|
Master Electronics | Aluminum Multi-Tap Encapsulated Cable Blocks - One-Way Configuration - Wire Range 350 kcmil-10 Str - 5.28" L x 2.37" W x 2.50" H - Outlets 5. RoHS: Compliant | 0 |
|
$52.1700 / $69.0700 | Buy Now |