Part Details for CSB706 by CyberPower
Overview of CSB706 by CyberPower
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSB706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5162
|
Newark | Surge Protector, 60Ka, 125V, 7Outlet, 6 , No. Of Outlets:7Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:125V, Plug Type:Nema 5-15P, Cable Length:6Ft, Peak Surge Current:60Ka, Energy Rating:1500J Rohs Compliant: Yes |Cyber Power Systems CSB706 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9500 | Buy Now |
|
NAC | CSB706 7OUT SURGE PROTECTOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | CyberPower CSB706 Essential 7-Outlets Surge Suppressor with 1500 Joules and 6FT Cord | 17 |
|
$21.5900 | Buy Now |