Part Details for CSC08B0335K7FEJ by Vishay Intertechnologies
Overview of CSC08B0335K7FEJ by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSC08B0335K7FEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W5564
|
Newark | Csc08B-03 35.7K 1% Ej E3 |Vishay CSC08B0335K7FEJ Min Qty: 2001 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $3.5200 | Buy Now |
DISTI #
CSC08B0335K7FEJ
|
Avnet Americas | Res Thick Film NET 35.7K Ohm 1% 1.3W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: CSC08B0335K7FEJ) RoHS: Compliant Min Qty: 2001 Package Multiple: 29 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$3.2670 / $4.3046 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2001 Package Multiple: 29 | 0 |
|
$3.2200 | Buy Now |
DISTI #
CSC08B0335K7FEJ
|
Avnet Americas | Res Thick Film NET 35.7K Ohm 1% 1.3W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: CSC08B0335K7FEJ) RoHS: Compliant Min Qty: 2001 Package Multiple: 29 Lead time: 38 Weeks, 0 Days Container: Tube | 0 |
|
$3.2670 / $4.3046 | Buy Now |
Part Details for CSC08B0335K7FEJ
CSC08B0335K7FEJ CAD Models
CSC08B0335K7FEJ Part Data Attributes:
|
CSC08B0335K7FEJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CSC08B0335K7FEJ
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.4W, 35700ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 7910,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Construction | Conformal Coating | |
JESD-609 Code | e3 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.5 mm | |
Package Length | 20.07 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 35700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7910 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 100 V |