Filter Your Search
1 - 1 of 1 results
|
CSC08B0335K7FEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 35.7 kΩ | 1 % | 400 mW | 7910 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 4 | NO | 100 V | e3 | 125 °C | -55 °C | Conformal Coating | 1 | 8 | Tube | Matte Tin (Sn) | FLAT | 3.3 mm | 7.5 mm | 20.07 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | compliant |