Part Details for CSD16322Q5C by Texas Instruments
Overview of CSD16322Q5C by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSD16322Q5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25644-1-ND
|
DigiKey | MOSFET N-CH 25V 21A/97A 8SON Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
149 In Stock |
|
$0.9311 / $1.4600 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 115 |
|
$0.4641 / $1.2375 | Buy Now |
|
Bristol Electronics | 2324 |
|
RFQ | ||
|
Quest Components | 92 |
|
$0.4950 / $1.6500 | Buy Now | |
|
Quest Components | 59 |
|
$0.8750 / $1.7500 | Buy Now | |
|
Quest Components | 1859 |
|
$1.1174 / $2.9796 | Buy Now |
Part Details for CSD16322Q5C
CSD16322Q5C CAD Models
CSD16322Q5C Part Data Attributes:
|
CSD16322Q5C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD16322Q5C
Texas Instruments
DualCool™ N-Channel NexFET™ Power MOSFET 8-VSON-CLIP 0 to 0
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 97 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.1 W | |
Pulsed Drain Current-Max (IDM) | 136 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for CSD16322Q5C
This table gives cross-reference parts and alternative options found for CSD16322Q5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD16322Q5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD16323Q3 | 25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 5.5 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | CSD16322Q5C vs CSD16323Q3 |
CSD16408Q5C | DualCool N-Channel NexFET Power MOSFET 8-VSON-CLIP 0 to 0 | Texas Instruments | CSD16322Q5C vs CSD16408Q5C |
CSD16406Q3 | 25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 7.4 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | CSD16322Q5C vs CSD16406Q3 |
CSD16404Q5A | 25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 7.2 mOhm 8-VSONP -55 to 150 | Texas Instruments | CSD16322Q5C vs CSD16404Q5A |
CSD58887Q3 | 21A, 25V, 0.0078ohm, N-CHANNEL, Si, POWER, MOSFET, 3.30 X 3.30 MM, ROHS COMPLIANT, PLASTIC, SON-8 | Texas Instruments | CSD16322Q5C vs CSD58887Q3 |
CSD16342Q5A | 25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 5.5 mOhm 8-VSONP -55 to 150 | Texas Instruments | CSD16322Q5C vs CSD16342Q5A |
IRFHM4234PBF | Power Field-Effect Transistor, | Infineon Technologies AG | CSD16322Q5C vs IRFHM4234PBF |
CSD16340Q3 | 25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 5.5 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | CSD16322Q5C vs CSD16340Q3 |
CSD16408Q5 | 25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 6.8 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | CSD16322Q5C vs CSD16408Q5 |
CSD16340Q3T | 25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 5.5 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | CSD16322Q5C vs CSD16340Q3T |
Resources and Additional Insights for CSD16322Q5C
Reference Designs related to CSD16322Q5C
-
PMP7383 36 - 72V 输入反激式转换器 (3.3V (0.4A))
PMP7383 在电信输入电压的反激式配置中使用 LM5017,以提供两个 3.3V 输出,额定电流为 50 和 400mA。为安全起见,它针对 3.3V (400mA) 输出提供隔离。
-
Power Reference Design for Positron Emission Tomography (PET) Scanner Processing and Control Board
A 12V-20V input: 95W: five (5) rail design for a PET Scanner control board with the TPS40303/304 PWM step-down controllers and Dual-Cool CSD16322Q5C NexFETs powering DDR core: DSP core: and analog circuitry like detectors: front-end amplifiers/filters and Analog-to-Digital Converters.