| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSD17381F4T | Texas Instruments | $0.1479 | Small Signal Field-Effect Transistor, 3.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | CSD17381F4R vs CSD17381F4T |
Part Details for CSD17381F4R by Texas Instruments
Results Overview of CSD17381F4R by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD17381F4R Information
CSD17381F4R by Texas Instruments is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CSD17381F4R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Small Signal Field-Effect Transistor | 6560 |
|
RFQ |
US Tariff Estimator: CSD17381F4R by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CSD17381F4R Part Data Attributes
|
|
CSD17381F4R
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD17381F4R
Texas Instruments
Small Signal Field-Effect Transistor
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.21.00.40 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Peak Reflow Temperature (Cel) | 250 | |
| Terminal Finish | Nickel/Gold (Ni/Au) | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CSD17381F4R
This table gives cross-reference parts and alternative options found for CSD17381F4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD17381F4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.