Part Details for CSH-402250/120V by Omega Engineering
Overview of CSH-402250/120V by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2519A | Analog Devices | LTC3777DemBd 16V#VIN#120V; VOU | |
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 | |
2SK1254L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251 |
Price & Stock for CSH-402250/120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AH9167
|
Newark | Cartridge Htr 5/8"x2" 250W |Omega CSH-402250/120V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.9900 | Buy Now |
DISTI #
CSH-402250/120V
|
Avnet Americas | STAINLESS STEEL SHEATH CARTRIDGE HEATERS STANDARD AND HIGH WATT DENSITY CONSTRUCTION - Bulk (Alt: CSH-402250/120V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$56.9884 | Buy Now |