-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Blue, Colorless Transparent, 1.14mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK5804
|
Newark | Led, Blue, 470Nm, 56Mcd, 0603 Rohs Compliant: Yes |Rohm CSL0901BT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1987 |
|
$0.2860 / $0.7800 | Buy Now |
DISTI #
CSL0901BT1
|
Avnet Americas | LED Single Chip Blue 470nm 20mA 3-Pin SMD T/R - Tape and Reel (Alt: CSL0901BT1) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SL0901BT
|
Mouser Electronics | Standard LEDs - SMD High brightness Lens Type LED | 0 |
|
$0.1980 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1948 | Buy Now |
DISTI #
CSL0901BT
|
Avnet Silica | LED Single Chip Blue 470nm 20mA 3-Pin SMD T/R (Alt: CSL0901BT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSL0901BT
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CSL0901BT
ROHM Semiconductor
Single Color LED, Blue, Colorless Transparent, 1.14mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.9 V | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Min | 0.036 cd | |
Luminous Intensity-Nom | 56.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.24 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.14 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.2 mm |