There are no models available for this part yet.
Overview of CSL0901MT1 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CSL0901MT1 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
846-CSL0901MT1CT-ND
|
DigiKey | LED YLW-GRN CLEAR 0603 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1184 / $0.6700 | Buy Now | |
DISTI #
CSL0901MT1
|
Avnet Americas | LED Single Chip Yellow-Green 571nm 25mA 2-Pin 0603 T/R - Tape and Reel (Alt: CSL0901MT1) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0897 / $0.1288 | Buy Now | |
DISTI #
755-CSL0901MT1
|
Mouser Electronics | Standard LEDs - SMD High brightness Lens Type LED, CSL0901MT is Lens type Chip LED. | 0 |
|
$0.1150 / $0.6200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1145 | Buy Now | ||
DISTI #
76885003
|
Verical | LED Uni-Color Green 2-PinChip LED Automotive AEC-Q102 Min Qty: 242 Package Multiple: 1 Date Code: 2301 | Americas - 1250 |
|
$0.3026 / $0.3380 | Buy Now | |
DISTI #
68016846
|
Verical | LED Uni-Color Green 2-PinChip LED Automotive AEC-Q102 Min Qty: 242 Package Multiple: 1 Date Code: 2301 | Americas - 702 |
|
$0.3128 / $0.3380 | Buy Now | |
Quest Components | 1561 |
|
$0.4140 / $1.0350 | Buy Now | |||
DISTI #
CSL0901MT1
|
Avnet Silica | LED Single Chip Yellow-Green 571nm 25mA 2-Pin 0603 T/R (Alt: CSL0901MT1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 1250 |
|
$0.2070 / $0.6170 | Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 702 |
|
$0.2070 / $0.6170 | Buy Now |
CAD Models for CSL0901MT1 by ROHM Semiconductor
Part Data Attributes for CSL0901MT1 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
compliant
|
Color
|
YELLOW GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
2.5 V
|
Lens Type
|
COLORLESS TRANSPARENT
|
Luminous Intensity-Min
|
0.056 cd
|
Luminous Intensity-Nom
|
100.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.24 mm
|
Packing Method
|
TR, 7 INCH
|
Reverse Voltage-Max
|
12 V
|
Shape
|
RECTANGULAR
|
Size
|
1.14 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
1.2 mm
|