Part Details for CSL0901PT1AM by ROHM Semiconductor
Overview of CSL0901PT1AM by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSL0901PT1AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 1 | 1350-Authorized Distributor |
|
$0.1900 / $0.6100 | Buy Now |
Part Details for CSL0901PT1AM
CSL0901PT1AM CAD Models
CSL0901PT1AM Part Data Attributes:
|
CSL0901PT1AM
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CSL0901PT1AM
ROHM Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-09-07 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.1 V | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Min | 0.028 cd | |
Luminous Intensity-Nom | 31.75 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.24 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reverse Voltage-Max | 12 V | |
Shape | RECTANGULAR | |
Size | 1.14 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.2 mm |