Part Details for CSL1901DW1 by ROHM Semiconductor
Overview of CSL1901DW1 by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CSL1901DW1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5536
|
Newark | Led, Org, 605Nm, 9.4Mcd Rohs Compliant: Yes |Rohm CSL1901DW1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4635 |
|
$0.1390 / $0.5100 | Buy Now |
DISTI #
846-CSL1901DW1CT-ND
|
DigiKey | LED ORANGE DIFFUSED 0603 SMD Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
11543 In Stock |
|
$0.0972 / $0.4900 | Buy Now |
DISTI #
CSL1901DW1
|
Avnet Americas | LED Single Chip Orange 605nm 2-Pin SMD T/R - Tape and Reel (Alt: CSL1901DW1) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0947 / $0.1080 | Buy Now |
DISTI #
755-CSL1901DW1
|
Mouser Electronics | Standard LEDs - SMD LED ORANGE RoHS: Compliant | 5142 |
|
$0.1000 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0974 | Buy Now |
DISTI #
66712191
|
Verical | LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R Min Qty: 260 Package Multiple: 1 Date Code: 2201 | Americas - 4850 |
|
$0.2737 / $0.3025 | Buy Now |
|
Quest Components | 3880 |
|
$0.1580 / $0.7900 | Buy Now | |
DISTI #
CSL1901DW1
|
TTI | Standard LEDs - SMD LED ORANGE RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0970 / $0.1120 | Buy Now |
DISTI #
CSL1901DW1
|
Avnet Americas | LED Single Chip Orange 605nm 2-Pin SMD T/R - Tape and Reel (Alt: CSL1901DW1) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0947 / $0.1080 | Buy Now |
DISTI #
C1S625902254142
|
Chip1Stop | Low Current Emission Type, Orange Surface Mount Chip LED RoHS: Not Compliant pbFree: No Container: Cut Tape | 95 |
|
$0.0689 / $0.0784 | Buy Now |
Part Details for CSL1901DW1
CSL1901DW1 CAD Models
CSL1901DW1 Part Data Attributes:
|
CSL1901DW1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CSL1901DW1
ROHM Semiconductor
Single Color LED, Orange, Diffused Milky White, 1.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Min | 0.0063 cd | |
Luminous Intensity-Nom | 9.4 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 1.2 mm |