Part Details for CSL20103-03 by Io Audio Technologies
Overview of CSL20103-03 by Io Audio Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSL20103-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3525
|
Newark | Cable Protector, 3-Ch, 3Ft, Black/Yellow, External Height - Metric:69.85Mm, External Width - Metric:500.13Mm, Length - Metric:910.08Mm, External Height - Imperial:2.75", External Width - Imperial:19.69", Length - Imperial:2.96Ft Rohs Compliant: Yes |Io Audio Technologies CSL20103-03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$54.2700 / $69.5500 | Buy Now |
DISTI #
1937-1050-ND
|
DigiKey | 3CHANNEL CABLE PROTECTOR 3' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$55.6247 / $69.0200 | Buy Now |
DISTI #
670-CSL20103-03
|
Mouser Electronics | Cable Mounting & Accessories 3 Channel KORE Series Cable Protector, 3 Feet RoHS: Compliant | 0 |
|
$63.9400 / $77.6500 | Order Now |
DISTI #
71511905
|
RS | Cable Protector, 3 Channel, 3 ft, Straight, Kore Series | Io Audio Technologies CSL20103-03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$67.1400 / $75.4400 | Buy Now |
|
Onlinecomponents.com | KORE SERIES, 3 CHANNEL CABLE PROTECTOR | 0 |
|
$52.1100 / $70.7700 | Buy Now |
DISTI #
3596049
|
element14 Asia-Pacific | CABLE PROTECTOR, 3-CH, 3FT, BLACK/YELLOW RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$58.7847 / $72.9414 | Buy Now |
DISTI #
3596049
|
Farnell | CABLE PROTECTOR, 3-CH, 3FT, BLACK/YELLOW RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 5 Days Container: Each | 2 |
|
$58.6686 / $73.4419 | Buy Now |
DISTI #
10142911
|
TestEquity LLC | Io Audio Technologies CSL20103-03 Cable Protector, 3 Channel, 3 ft, Straight, 35.83x19.69x2.75 In., Kore Series | 1 |
|
$67.0000 | Buy Now |