Part Details for CSL710-T20-950.A-M12 (ALTERNATE: 50129036) by Leuze electronic GmbH + Co KG
Overview of CSL710-T20-950.A-M12 (ALTERNATE: 50129036) by Leuze electronic GmbH + Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSL710-T20-950.A-M12 (ALTERNATE: 50129036)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72011089
|
RS | Light curtain transmitter,950mm, Beam spacing 20mm,0.3 ... 7 m | Leuze CSL710-T20-950.A-M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$968.4100 | RFQ |