Part Details for CSM-WN11122P (ALTERNATE: 1067293) by SICK AG
Overview of CSM-WN11122P (ALTERNATE: 1067293) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSM-WN11122P (ALTERNATE: 1067293)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70840137
|
RS | Color Sensors, 12.5mm, 1.5mm x 6.5mm, NPN, 1 Color, Cable w/M12 Male Conn, 0.2m | SICK CSM-WN11122P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$398.4600 / $423.8900 | Buy Now |