-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.006ohm, 1% +/-Tol, -75,75ppm/Cel, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CSM2512FT6L00CT-ND
|
DigiKey | RES 0.006 OHM 1% 3W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9457 In Stock |
|
$0.1875 / $0.6400 | Buy Now |
DISTI #
CSM2512FT6L00
|
Avnet Americas | Res Molded Metal 2512 0.006Ohm 1% 3W 75ppm/°C 2-Pin SMD Emboss T/R (Alt: CSM2512FT6L00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 4000 Factory Stock |
|
$0.1920 / $0.2100 | Buy Now |
DISTI #
708-CSM2512FT6L00
|
Mouser Electronics | Current Sense Resistors - SMD RES SHUNT, 2512, 0.006 ohm, 1%, 3W RoHS: Compliant | 0 |
|
$0.1870 | Order Now |
|
Future Electronics | Metal Plate Res 2512 0.006 Ohm 1% 3W 50ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1830 / $0.1910 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4000 Factory Stock |
|
$0.1830 / $0.2140 | Buy Now |
DISTI #
79008366
|
Verical | Res Metal Plate 2512 0.006 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.8547 | Buy Now |
|
NAC | RESISTOR SHUNT, 2512, 0.006 ohm, 1%, 3W - Molded Current Sensing Metal Strip RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.3750 / $0.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4000 Factory Stock |
|
$0.1830 / $0.2140 | Buy Now |
|
South Electronics | CSM2512FT6L00 | 4000 |
|
$0.1875 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSM2512FT6L00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSM2512FT6L00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Strip, 3W, 0.006ohm, 1% +/-Tol, -75,75ppm/Cel, 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Molded | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.006 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1342 V |
This table gives cross-reference parts and alternative options found for CSM2512FT6L00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSM2512FT6L00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCLRP12FTDRR006 | Fixed Resistor, Metal Strip, 3W, 0.006ohm, 0.1342V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | CSM2512FT6L00 vs MCLRP12FTDRR006 |