Part Details for CSM2F-6918-L100J00 by Bourns Inc
Overview of CSM2F-6918-L100J00 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSM2F-6918-L100J00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3959
|
Newark | Res, 0R0001, 36W, 2707, Metal Strip, Resistance:100Μohm, Product Range:Csm2F-6918 Series, Resistor Case/Package:2707 [6918 Metric], Power Rating:36W, Resistance Tolerance:± 5%, Resistor Technology:Metal Strip, Product Length:69Mm Rohs Compliant: Yes |Bourns CSM2F-6918-L100J00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$12.2300 | Buy Now |
DISTI #
118-CSM2F-6918-L100J00-ND
|
DigiKey | SHUNTMETRIC 6918 L100 5% 50W TC5 Min Qty: 1 Lead time: 18 Weeks Container: Bag |
95 In Stock |
|
$19.8558 / $28.6900 | Buy Now |
DISTI #
CSM2F-6918-L100J00
|
Avnet Americas | SMD Current Sense Resistor, 0.1 Milliohm, ± 5%, 36 W, 2707 [6918 Metric], Metal Strip - Bulk (Alt: CSM2F-6918-L100J00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6875 / $21.2290 | Buy Now |
DISTI #
31AJ3959
|
Avnet Americas | SMD Current Sense Resistor, 0.1 Milliohm, ± 5%, 36 W, 2707 [6918 Metric], Metal Strip - Bulk (Alt: 31AJ3959) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 90 Partner Stock |
|
$22.0300 | Buy Now |
DISTI #
652-CSM2F6918L100J00
|
Mouser Electronics | Current Sense Resistors - Through Hole .0001 OHM 5% 36W 50PPM RoHS: Compliant | 0 |
|
$19.6200 / $24.7700 | Order Now |
|
Onlinecomponents.com | Current Sense Resistor - 100 µOhm ±5% - 36W - -40°C to +170°C - Bare Copper Terminals - 69 x 18 mm - AEC-Q200 - Bulk RoHS: Compliant | 0 |
|
$18.5600 / $38.8700 | Buy Now |
DISTI #
CSM2F-6918-L100J00
|
TTI | Current Sense Resistors - Through Hole .0001 OHM 5% 36W 50PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$18.6900 / $19.9600 | Buy Now |
DISTI #
CSM2F-6918-L100J00
|
Avnet Abacus | SMD Current Sense Resistor, 0.1 Milliohm, � 5%, 36 W, 2707 [6918 Metric], Metal Strip (Alt: CSM2F-6918-L100J00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Current Sense Resistor - 100 µOhm ±5% - 36W - -40°C to +170°C - Bare Copper Terminals - 69 x 18 mm - AEC-Q200 - Bulk RoHS: Compliant | 0 |
|
$18.5600 / $38.8700 | Buy Now |
Part Details for CSM2F-6918-L100J00
CSM2F-6918-L100J00 CAD Models
CSM2F-6918-L100J00 Part Data Attributes
|
CSM2F-6918-L100J00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CSM2F-6918-L100J00
Bourns Inc
Fixed Resistor, Metal Strip, 36W, 0.0001ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 69 mm | |
Package Style | Chassis Mount | |
Package Width | 18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 36 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0001 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |