Part Details for CSM2F-8536-L025J00 by Bourns Inc
Overview of CSM2F-8536-L025J00 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CSM2F-8536-L025J00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3992
|
Newark | Res, 0R000025, 50W, 3314, Metal Strip, Resistance:25Μohm, Product Range:Csm2F-8536 Series, Resistor Case/Package:3314 [8536 Metric], Power Rating:50W, Resistance Tolerance:± 5%, Resistor Technology:Metal Strip, Product Length:85Mm Rohs Compliant: Yes |Bourns CSM2F-8536-L025J00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$35.8000 | Buy Now |
DISTI #
118-CSM2F-8536-L025J00-ND
|
DigiKey | SHUNTMETRIC 8536 L025 5% 36W TC5 Min Qty: 1 Lead time: 18 Weeks Container: Bag |
100 In Stock |
|
$31.6250 / $44.7200 | Buy Now |
DISTI #
CSM2F-8536-L025J00
|
Avnet Americas | SMD Current Sense Resistor, 0.025 Milliohm, ± 5%, 50 W, 3314 [8536 Metric], Metal Strip - Bulk (Alt: CSM2F-8536-L025J00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6250 / $35.9260 | Buy Now |
DISTI #
31AJ3992
|
Avnet Americas | SMD Current Sense Resistor, 0.025 Milliohm, ± 5%, 50 W, 3314 [8536 Metric], Metal Strip - Bulk (Alt: 31AJ3992) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$35.8000 | Buy Now |
DISTI #
652-CSM2F8536L025J00
|
Mouser Electronics | Current Sense Resistors - Through Hole ShuntMetric 8536 L025 5% 36W TC50 Cu RoHS: Compliant | 0 |
|
$31.9400 / $33.2100 | Order Now |
|
Onlinecomponents.com | Current Sense Resistor - 25 µOhm ±5% - 50W - -40°C to +170°C - Bare Copper Terminals - 85 x 36 mm - AEC-Q200 - Bulk RoHS: Compliant | 0 |
|
$31.4100 / $86.0200 | Buy Now |
DISTI #
CSM2F-8536-L025J00
|
Avnet Abacus | SMD Current Sense Resistor, 0.025 Milliohm, � 5%, 50 W, 3314 [8536 Metric], Metal Strip (Alt: CSM2F-8536-L025J00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Current Sense Resistor - 25 µOhm ±5% - 50W - -40°C to +170°C - Bare Copper Terminals - 85 x 36 mm - AEC-Q200 - Bulk RoHS: Compliant | 0 |
|
$31.4100 / $86.0200 | Buy Now |
Part Details for CSM2F-8536-L025J00
CSM2F-8536-L025J00 CAD Models
CSM2F-8536-L025J00 Part Data Attributes
|
CSM2F-8536-L025J00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CSM2F-8536-L025J00
Bourns Inc
Fixed Resistor, Metal Strip, 50W, 0.000025ohm, 5% +/-Tol, 150ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | CURRENT SENSING | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 85 mm | |
Package Style | Chassis Mount | |
Package Width | 36 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.000025 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |