CSMF2010-WC-R056FT
VENKEL LTD
Description: Fixed Resistor, Metal Foil, 0.75W, 0.056ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CSMF2010-WC-R056FT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CSMF2010-WC-R056FT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CSMF2010-WC-R056FT
Venkel Ltd. Current Sense Metal Foil CR, 2010, 3/4W, �50PPM, 56mR, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Reel 0
Buy Now

CAD Models for CSMF2010-WC-R056FT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CSMF2010-WC-R056FT by VENKEL LTD

CSMF2010-WC-R056FT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
0.056 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL FOIL
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. CSMF2010-WC-R056FT
    VENKEL LTD
    Fixed Resistor, Metal Foil, 0.75W, 0.056ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSMF2010-WC-R056FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSMF2010-WC-R056FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CSMF2010-WC-R056FT would you like to use for your alert(s)?
  • Please alert me when CSMF2010-WC-R056FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSMF2010-WC-R056FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSMF2010-WC-R056FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSMF2010-WC-R056FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSMF2010-WC-R056FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSMF2010-WC-R056FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: