CSMS2512-XK-R006JT
VENKEL LTD
Description: Fixed Resistor, Metal Strip, 1W, 0.006ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of CSMS2512-XK-R006JT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CSMS2512-XK-R006JT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CSMS2512-XK-R006JT
Venkel Ltd. Current Sense Metal Strip CR, 2512, 1W, �100PPM, 6mR, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel 0
Buy Now

CAD Models for CSMS2512-XK-R006JT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CSMS2512-XK-R006JT by VENKEL LTD

CSMS2512-XK-R006JT
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
0.34 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
0.006 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
0.0775 V
Want to compare parts?
  1. CSMS2512-XK-R006JT
    VENKEL LTD
    Fixed Resistor, Metal Strip, 1W, 0.006ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSMS2512-XK-R006JT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSMS2512-XK-R006JT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CSMS2512-XK-R006JT would you like to use for your alert(s)?
  • Please alert me when CSMS2512-XK-R006JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSMS2512-XK-R006JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSMS2512-XK-R006JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSMS2512-XK-R006JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSMS2512-XK-R006JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSMS2512-XK-R006JT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: