-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 1.5W, 0.005ohm, 1% +/-Tol, -50,50ppm/Cel, 2010
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSNL2010FT5L00CT-ND
|
DigiKey | RES 0.005 OHM 1% 1.5W 2010 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
138143 In Stock |
|
$0.1750 / $0.4200 | Buy Now |
DISTI #
CSNL2010FT5L00
|
Avnet Americas | Res Metal Foil 2010 0.005 Ohm 1% 1.5W ±50ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSNL2010FT5L00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.1792 / $0.1960 | Buy Now |
DISTI #
CSNL2010FT5L00
|
Avnet Americas | Res Metal Foil 2010 0.005 Ohm 1% 1.5W ±50ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSNL2010FT5L00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.1792 / $0.1960 | Buy Now |
DISTI #
708-CSNL2010FT5L00
|
Mouser Electronics | Current Sense Resistors - SMD 0.005Ohms 2010 1.5W 50 ppm 1% Metal Plate RoHS: Compliant | 18615 |
|
$0.1750 / $0.4200 | Buy Now |
|
Future Electronics | CSNL Series 1.5 W ±1 % Metal Plate Current Sensing Chip Resistor Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Onlinecomponents.com | Res Metal Foil 2010 0.005 Ohm 1% 1.5W ±50ppm/°C Molded SMD SMD Plastic T/R RoHS: Compliant |
4000 In Stock 12000 Factory Stock |
|
$0.1660 / $0.1820 | Buy Now |
DISTI #
CSNL2010FT5L00
|
Avnet Americas | Res Metal Foil 2010 0.005 Ohm 1% 1.5W ±50ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSNL2010FT5L00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.1792 / $0.1960 | Buy Now |
DISTI #
CSNL2010FT5L00
|
Avnet Americas | Res Metal Foil 2010 0.005 Ohm 1% 1.5W ±50ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSNL2010FT5L00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.1792 / $0.1960 | Buy Now |
DISTI #
CSNL2010FT5L00
|
Avnet Americas | Res Metal Foil 2010 0.005 Ohm 1% 1.5W ±50ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSNL2010FT5L00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.1792 / $0.1960 | Buy Now |
DISTI #
CSNL2010FT5L00
|
Avnet Americas | Res Metal Foil 2010 0.005 Ohm 1% 1.5W ±50ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSNL2010FT5L00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.1792 / $0.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSNL2010FT5L00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSNL2010FT5L00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Foil, 1.5W, 0.005ohm, 1% +/-Tol, -50,50ppm/Cel, 2010
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 80 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |