Part Details for CSNL2010JT2L00 by SEI Stackpole Electronics Inc
Overview of CSNL2010JT2L00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for CSNL2010JT2L00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSNL2010JT2L00-ND
|
DigiKey | RES 0.002 OHM 5% 1.5W 2010 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1746 | Buy Now |
DISTI #
CSNL2010JT2L00
|
Avnet Americas | Res Metal Foil 2010 0.002 Ohm 5% 1.5W ±50ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSNL2010JT2L00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1664 / $0.1820 | Buy Now |
DISTI #
708-CSNL2010JT2L00
|
Mouser Electronics | Current Sense Resistors - SMD RES SHUNT, 2010, 0.002 ohm, 5%, 1.5W RoHS: Compliant | 0 |
|
$0.1720 / $0.1740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1875 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1830 / $0.2140 | Buy Now |
DISTI #
CSNL2010JT2L00
|
Avnet Americas | Res Metal Foil 2010 0.002 Ohm 5% 1.5W ±50ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSNL2010JT2L00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1664 / $0.1820 | Buy Now |
|
NAC | RESISTOR SHUNT, 2010, 0.002 ohm, 5%, 1.5W - Metal Plate - Current Sensing RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3750 / $0.5000 | Buy Now |
Part Details for CSNL2010JT2L00
CSNL2010JT2L00 CAD Models
CSNL2010JT2L00 Part Data Attributes:
|
CSNL2010JT2L00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSNL2010JT2L00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Foil, 1.5W, 0.002ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.79 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 80 °C | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |