-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 2W, 0.001ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSNL2512FT1L00CT-ND
|
DigiKey | RES 0.001 OHM 1% 2W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49919 In Stock |
|
$0.1893 / $0.5900 | Buy Now |
DISTI #
CSNL2512FT1L00
|
Avnet Americas | Res Metal Foil 2512 0.001 Ohm 1% 2W ±50ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSNL2512FT1L00) RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel | 1860000 Factory Stock |
|
RFQ | |
DISTI #
CSNL2512FT1L00
|
Avnet Americas | Res Metal Foil 2512 0.001 Ohm 1% 2W ±50ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSNL2512FT1L00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 112000 Factory Stock |
|
$0.1920 / $0.2100 | Buy Now |
DISTI #
CSNL2512FT1L00
|
Avnet Americas | Res Metal Foil 2512 0.001 Ohm 1% 2W ±50ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: CSNL2512FT1L00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 112000 Factory Stock |
|
$0.1920 / $0.2100 | Buy Now |
DISTI #
708-CSNL2512FT1L00
|
Mouser Electronics | Current Sense Resistors - SMD 0.001Ohms 2512 2W 50 ppm 1% Metal Plate RoHS: Compliant | 36053 |
|
$0.1770 / $0.5900 | Buy Now |
DISTI #
V72:2272_06932377
|
Arrow Electronics | Res Metal Foil 2512 0.001 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2236 Container: Cut Strips | Americas - 2000 |
|
$0.2013 / $0.5759 | Buy Now |
|
Future Electronics | CSNL 2512 2 W 0.001Ω ±1% ±50 ppm/°C Metal Foil Current Sensing Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1740 / $0.1860 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 1m Ohms - ±1% Tolerance - 2W - Metal Element - ±50ppm/°C - Current Sense, Moisture Resistant - 2512 Package. RoHS: Compliant |
20000 In Stock 112000 Factory Stock |
|
$0.1770 / $0.1850 | Buy Now |
DISTI #
27542209
|
Verical | Res Metal Foil 2512 0.001 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 112000 |
|
$0.6854 / $0.8547 | Buy Now |
DISTI #
64937294
|
Verical | Res Metal Foil 2512 0.001 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2142 | Americas - 20000 |
|
$0.2323 / $0.2569 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSNL2512FT1L00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSNL2512FT1L00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Foil, 2W, 0.001ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |