Part Details for CSP6331BK1 by Hammond Manufacturing
Overview of CSP6331BK1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSP6331BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M1155
|
Newark | Panel, Rack Frame, 62.938X27.937In Steel, Panel Type:Side Panel, Rack U Height:36U, Panel Material:Steel, Body Color:Black, For Use With:31.5" Deep Rack Frames, External Height - Metric:1.6M, External Width - Metric:710Mm Rohs Compliant: Yes |Hammond CSP6331BK1 Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 15 |
|
$477.4800 / $491.6400 | Buy Now |
DISTI #
4917-CSP6331BK1-ND
|
DigiKey | PANEL SIDE 63X28X0.8" BLACK 1/PR Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
15 In Stock |
|
$570.0000 | Buy Now |
DISTI #
546-CSP6331BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Side Panel 63x31.5 Sold in Pairs-Blk RoHS: Compliant | 0 |
|
$490.4400 / $496.3700 | Order Now |
DISTI #
70167051
|
RS | Side Panel, Rack, Black, 31.5 in., Steel, 16 ga., 27.937 in., 62.938 in. | Hammond Manufacturing CSP6331BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Container: Pair | 0 |
|
$470.0100 | RFQ |
|
Onlinecomponents.com | rack - side panels RoHS: Compliant | 15 Factory Stock |
|
$401.9200 / $412.5000 | Buy Now |
|
Powell Electronics | rack - side panels Min Qty: 1 | 9 |
|
$391.8800 / $447.8600 | Buy Now |
|
Master Electronics | rack - side panels RoHS: Compliant | 15 Factory Stock |
|
$401.9200 / $412.5000 | Buy Now |
Part Details for CSP6331BK1
CSP6331BK1 CAD Models
CSP6331BK1 Part Data Attributes:
|
CSP6331BK1
Hammond Manufacturing
Buy Now
|
Compare Parts:
CSP6331BK1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |