-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transient Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-CSPSLC5V0LB-TP-ND
|
DigiKey | Interface Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0317 | Buy Now |
DISTI #
833-CSPSLC5V0LB-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD Protection Device RoHS: Compliant | 0 |
|
$0.0230 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSPSLC5V0LB-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
CSPSLC5V0LB-TP
Micro Commercial Components
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-07-27 | |
Samacsys Manufacturer | MCC | |
Clamping Voltage-Max | 20 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Rep Pk Reverse Voltage-Max | 5 V |