Part Details for CSR09E105KS by KEMET Corporation
Overview of CSR09E105KS by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSR09E105KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$16.8000 | Buy Now |
|
Quest Components | 5 |
|
$18.2000 | Buy Now |
Part Details for CSR09E105KS
CSR09E105KS CAD Models
CSR09E105KS Part Data Attributes:
|
CSR09E105KS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CSR09E105KS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0006 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 84 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for CSR09E105KS
This table gives cross-reference parts and alternative options found for CSR09E105KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR09E105KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/02-0079 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CSR09E105KS vs M39003/02-0079 |
M39003/02-4030 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CSR09E105KS vs M39003/02-4030 |
T222A105K20DS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR09E105KS vs T222A105K20DS |
T222A105K20BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR09E105KS vs T222A105K20BS |
T222A105K20RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR09E105KS vs T222A105K20RS |
T222A105K20MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR09E105KS vs T222A105K20MS |
T222A105K20SS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR09E105KS vs T222A105K20SS |
M39003/02-0139 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CSR09E105KS vs M39003/02-0139 |
M39003/02-2030 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CSR09E105KS vs M39003/02-2030 |
T222A105K20CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR09E105KS vs T222A105K20CS |