Part Details for CSR13H275KP by Cornell Dubilier Electronics Inc
Overview of CSR13H275KP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR13H275KP
CSR13H275KP CAD Models
CSR13H275KP Part Data Attributes
|
CSR13H275KP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR13H275KP
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Additional Feature | STANDARD: MIL-C-39003/01 | |
Capacitance | 2.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.001 mA | |
Length | 12.04 mm | |
Manufacturer Series | CSR13 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Series | CSR13 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |
Alternate Parts for CSR13H275KP
This table gives cross-reference parts and alternative options found for CSR13H275KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR13H275KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/016280A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR13H275KP vs M39003/016280A |
T215B275K075PS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR13H275KP vs T215B275K075PS7200 |
T215B275K075PS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR13H275KP vs T215B275K075PS4251 |
T215B275K075GS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR13H275KP vs T215B275K075GS7293 |
M39003/013128H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR13H275KP vs M39003/013128H |
T110B275K075MT | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 2.7uF, | KEMET Corporation | CSR13H275KP vs T110B275K075MT |
T110B275K075ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 2.7uF, | KEMET Corporation | CSR13H275KP vs T110B275K075ATC-7293 |
T215B275K075PS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR13H275KP vs T215B275K075PS4250 |
T215B275K075BS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR13H275KP vs T215B275K075BS7200 |
T212B275K075MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR13H275KP vs T212B275K075MS |