Part Details for CSR23B108KD by KEMET Corporation
Overview of CSR23B108KD by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSR23B108KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$54.0000 | Buy Now |
|
Quest Components | 4 |
|
$58.5000 | Buy Now |
Part Details for CSR23B108KD
CSR23B108KD CAD Models
CSR23B108KD Part Data Attributes
|
CSR23B108KD
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CSR23B108KD
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.02 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 1225 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for CSR23B108KD
This table gives cross-reference parts and alternative options found for CSR23B108KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR23B108KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242D108K006DS7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 1000uF, | KEMET Corporation | CSR23B108KD vs T242D108K006DS7442 |
T252D108K006SS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR23B108KD vs T252D108K006SS4252 |
M39003/030314 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, | KEMET Corporation | CSR23B108KD vs M39003/030314 |
M39003/030214B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR23B108KD vs M39003/030214B |
T245D108K006PS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF | KEMET Corporation | CSR23B108KD vs T245D108K006PS4250 |
T245D108K006BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF | KEMET Corporation | CSR23B108KD vs T245D108K006BS7200 |
T245D108K006GS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF | KEMET Corporation | CSR23B108KD vs T245D108K006GS4252 |
T245D108K006DS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF | KEMET Corporation | CSR23B108KD vs T245D108K006DS4251 |
T245D108K006SS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 1000uF | KEMET Corporation | CSR23B108KD vs T245D108K006SS4250 |
M39003/063014F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR23B108KD vs M39003/063014F |