Part Details for CSR23C476MM by KEMET Corporation
Overview of CSR23C476MM by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSR23C476MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 17 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | 13 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for CSR23C476MM
CSR23C476MM CAD Models
CSR23C476MM Part Data Attributes
|
CSR23C476MM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CSR23C476MM
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.004 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 243 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for CSR23C476MM
This table gives cross-reference parts and alternative options found for CSR23C476MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR23C476MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS23B47UF+/-20%10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CSR23C476MM vs CTS23B47UF+/-20%10V |
M39006/30-0264 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | CSR23C476MM vs M39006/30-0264 |
M39003/03-04020 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CSR23C476MM vs M39003/03-04020 |
M39006/30-0484 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED | Nissei Electric Co Ltd | CSR23C476MM vs M39006/30-0484 |
TS32PEGB47UF+/-20%10V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CSR23C476MM vs TS32PEGB47UF+/-20%10V |
150D476X0010R2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CSR23C476MM vs 150D476X0010R2 |
TAAC476M010 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CSR23C476MM vs TAAC476M010 |
CSR33C476MM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR23C476MM vs CSR33C476MM |
CTS33B472010 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CSR23C476MM vs CTS33B472010 |
CSR23420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CSR23C476MM vs CSR23420 |