Part Details for CSR23C477MC by KEMET Corporation
Overview of CSR23C477MC by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSR23C477MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$34.6140 / $36.0000 | Buy Now |
|
Quest Components | 16 |
|
$37.5000 / $39.0000 | Buy Now |
Part Details for CSR23C477MC
CSR23C477MC CAD Models
CSR23C477MC Part Data Attributes
|
CSR23C477MC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CSR23C477MC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.016 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for CSR23C477MC
This table gives cross-reference parts and alternative options found for CSR23C477MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR23C477MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-C-39003/03-2030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CSR23C477MC vs MIL-C-39003/03-2030 |
MIL-C-39003/03-130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CSR23C477MC vs MIL-C-39003/03-130 |
MIL-C-39003/03-3030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CSR23C477MC vs MIL-C-39003/03-3030 |
M39003/03-03030 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 470uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CSR23C477MC vs M39003/03-03030 |
T140A477M010AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR23C477MC vs T140A477M010AS |
M39003/03-02030 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 470uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | CSR23C477MC vs M39003/03-02030 |
MIL-C-39003/03-4030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CSR23C477MC vs MIL-C-39003/03-4030 |
MIL-C-39003/03-330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CSR23C477MC vs MIL-C-39003/03-330 |
CSR23230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CSR23C477MC vs CSR23230 |
MIL-C-39003/03-430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CSR23C477MC vs MIL-C-39003/03-430 |