Part Details for CSR23D336MM by KEMET Corporation
Overview of CSR23D336MM by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSR23D336MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 432 |
|
$2.0205 / $4.9280 | Buy Now |
|
Quest Components | 345 |
|
$2.8600 / $6.6000 | Buy Now |
Part Details for CSR23D336MM
CSR23D336MM CAD Models
CSR23D336MM Part Data Attributes
|
CSR23D336MM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CSR23D336MM
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.005 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for CSR23D336MM
This table gives cross-reference parts and alternative options found for CSR23D336MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR23D336MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242B336M015BS7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | CSR23D336MM vs T242B336M015BS7442 |
152D336X0015B2B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 33 uF, THROUGH HOLE MOUNT | Vishay Sprague | CSR23D336MM vs 152D336X0015B2B |
T242B336M015GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR23D336MM vs T242B336M015GS4252 |
T242B336M015MS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | CSR23D336MM vs T242B336M015MS7200 |
T252B336M015MS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | CSR23D336MM vs T252B336M015MS7443 |
M39003/03-0136/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, | Vishay Intertechnologies | CSR23D336MM vs M39003/03-0136/TR |
M39003/034036C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR23D336MM vs M39003/034036C |
T252B336M015BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | CSR23D336MM vs T252B336M015BS7200 |
T252B336M015MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR23D336MM vs T252B336M015MS4252 |
T242B336M015GS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR23D336MM vs T242B336M015GS4251 |