Part Details for CSR91C416KP by KEMET Corporation
Overview of CSR91C416KP by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSR91C416KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$57.6900 / $60.0000 | Buy Now |
|
Quest Components | 12 |
|
$62.5000 / $65.0000 | Buy Now |
Part Details for CSR91C416KP
CSR91C416KP CAD Models
CSR91C416KP Part Data Attributes
|
CSR91C416KP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CSR91C416KP
KEMET Corporation
Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 41uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 41 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.98 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.003 mA | |
Length | 34.29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for CSR91C416KP
This table gives cross-reference parts and alternative options found for CSR91C416KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR91C416KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/046020 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR91C416KP vs M39003/046020 |
T213C416K010DS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR91C416KP vs T213C416K010DS7200 |
T213C416K010SS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR91C416KP vs T213C416K010SS7200 |
T213C416K010CSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 41uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91C416KP vs T213C416K010CSC |
M39003/040462 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 41uF, | KEMET Corporation | CSR91C416KP vs M39003/040462 |
M39003/043020A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR91C416KP vs M39003/043020A |
T213C416K010DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR91C416KP vs T213C416K010DS4251 |
T213C416K010GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR91C416KP vs T213C416K010GS7443 |
T213C416K010BS | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 41uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91C416KP vs T213C416K010BS |
M39003/046020B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR91C416KP vs M39003/046020B |