Part Details for CSR91D286KM by KEMET Corporation
Overview of CSR91D286KM by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSR91D286KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 173 |
|
$73.8000 / $90.0000 | Buy Now |
|
Quest Components | 138 |
|
$78.7500 / $97.5000 | Buy Now |
Part Details for CSR91D286KM
CSR91D286KM CAD Models
CSR91D286KM Part Data Attributes
|
CSR91D286KM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CSR91D286KM
KEMET Corporation
Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 28uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 28 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.004 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for CSR91D286KM
This table gives cross-reference parts and alternative options found for CSR91D286KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR91D286KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T213C286K015MSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 28uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91D286KM vs T213C286K015MSC |
T213C286K015BSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 28uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91D286KM vs T213C286K015BSC |
T213C286K015RSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 28uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91D286KM vs T213C286K015RSC |
T213C286K015CSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 28uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91D286KM vs T213C286K015CSC |
T111C286K015ASC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 28uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91D286KM vs T111C286K015ASC |