There are no models available for this part yet.
Overview of CSR91E604KP by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for CSR91E604KP by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 6 |
|
$60.0000 | Buy Now | ||
Quest Components | 4 |
|
$65.0000 | Buy Now |
CAD Models for CSR91E604KP by KEMET Corporation
Part Data Attributes for CSR91E604KP by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
0.6 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.0003 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for CSR91E604KP
This table gives cross-reference parts and alternative options found for CSR91E604KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR91E604KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T213A604K020PSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.6uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91E604KP vs T213A604K020PSC |
T213A604K020DSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.6uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91E604KP vs T213A604K020DSC |
M39003/04-4039 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.6uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | CSR91E604KP vs M39003/04-4039 |
T213A604K020MSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.6uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91E604KP vs T213A604K020MSC |
T213A604K020RSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.6uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91E604KP vs T213A604K020RSC |
T213A604K020BSC | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.6uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91E604KP vs T213A604K020BSC |