There are no models available for this part yet.
Overview of CSR91G502KM by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CSR91G502KM by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 47 |
|
$68.8800 / $84.0000 | Buy Now | ||
Quest Components | 37 |
|
$80.5000 / $91.0000 | Buy Now |
CAD Models for CSR91G502KM by KEMET Corporation
Part Data Attributes for CSR91G502KM by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.005 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.09 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.0001 mA
|
Length
|
14.61 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Tan Delta
|
0.02
|
Terminal Shape
|
WIRE
|
Alternate Parts for CSR91G502KM
This table gives cross-reference parts and alternative options found for CSR91G502KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR91G502KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/043080A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR91G502KM vs M39003/043080A |
M39003/041387 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.005uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91G502KM vs M39003/041387 |
M39003/041247B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR91G502KM vs M39003/041247B |
M39003/046080B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR91G502KM vs M39003/046080B |
T213A502K050MS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR91G502KM vs T213A502K050MS4251 |
T213A502K050PS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR91G502KM vs T213A502K050PS4252 |
M39003/04-1177 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.005uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91G502KM vs M39003/04-1177 |
T213A502K050GS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR91G502KM vs T213A502K050GS |
T213A502K050BS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR91G502KM vs T213A502K050BS4250 |
M39003/04-1387 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.005uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | CSR91G502KM vs M39003/04-1387 |