Part Details for CSRF2817FT33L0 by SEI Stackpole Electronics Inc
Overview of CSRF2817FT33L0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSRF2817FT33L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CSRF2817FT33L0CT-ND
|
DigiKey | RES 33M OHM 1% 4W 2817 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3188 / $0.9200 | Buy Now |
DISTI #
CSRF2817FT33L0
|
Avnet Americas | Resistor Current Sense 2817 0.033Ohm 1% 3W ±50ppm/°C Molded Embossed T/R (Alt: CSRF2817FT33L0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.3072 / $0.3360 | Buy Now |
DISTI #
708-CSRF2817FT33L0
|
Mouser Electronics | Current Sense Resistors - SMD RES CS, 2817, 0.033 ohm, 1%, 3W RoHS: Compliant | 0 |
|
$0.3170 / $0.3180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3240 / $1.0110 | Buy Now |
|
NAC | RESISTOR CURRENT SENSING, 2817, 0.033 ohm, 1%, 3W - Metal Foil on Ceramic - Current Sensing RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.6000 / $0.8000 | Buy Now |
|
South Electronics | CSRF2817FT33L0 | 0 |
|
$0.3000 | RFQ |
Part Details for CSRF2817FT33L0
CSRF2817FT33L0 CAD Models
CSRF2817FT33L0 Part Data Attributes
|
CSRF2817FT33L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSRF2817FT33L0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Foil, 4W, 0.033ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2817, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2817 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |