-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 5W, 0.03ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4320, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CSRF4320FT30L0CT-ND
|
DigiKey | RES 0.03 OHM 1% 5W 4320 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6439 / $1.5700 | Buy Now |
DISTI #
CSRF4320FT30L0
|
Avnet Americas | Resistor Current Sense Metal 4320 0.03Ohm 1% 5W ?50ppm/?C Molded Embossed T/R (Alt: CSRF4320FT30L0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-CSRF4320FT30L0
|
Mouser Electronics | Current Sense Resistors - SMD RES CS, 4320, 0.03 ohm, 1%, 5W RoHS: Compliant | 0 |
|
$0.6430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.6250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6210 / $1.3000 | Buy Now |
|
NAC | RESISTOR CURRENT SENSING, 4320, 0.03 ohm, 1%, 5W - Metal Foil on Ceramic - Current Sensing RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.2500 / $1.6670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSRF4320FT30L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSRF4320FT30L0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Foil, 5W, 0.03ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4320, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TAPE, EMBOSSED PLASTIC | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 100 °C | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |