Part Details for CSRL3-0R005F8 by Riedon
Overview of CSRL3-0R005F8 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSRL3-0R005F8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-1837-1-ND
|
DigiKey | RES 0.005 OHM 1% 3W 2512 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53582 In Stock |
|
$0.1199 / $0.6700 | Buy Now |
Part Details for CSRL3-0R005F8
CSRL3-0R005F8 CAD Models
CSRL3-0R005F8 Part Data Attributes
|
CSRL3-0R005F8
Riedon
Buy Now
|
Compare Parts:
CSRL3-0R005F8
Riedon
|
Samacsys Manufacturer | Riedon |