Part Details for CSRS045V0P by Comchip Technology Corporation Ltd
Overview of CSRS045V0P by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Price & Stock for CSRS045V0P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1304-1-ND
|
DigiKey | TVS DIODE 5VWM 9VC SOT143 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4321 / $1.1500 | Buy Now |
DISTI #
750-CSRS045V0P
|
Mouser Electronics | ESD Suppressors / TVS Diodes LOW CAP 1.4PF 2CH 5V ESD Array RoHS: Compliant | 2301 |
|
$0.4320 / $1.1400 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 7734 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | 6187 |
|
$0.3300 / $1.5000 | Buy Now | |
|
NAC | TVS DIODE 5VWM 9VC SOT143 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for CSRS045V0P
CSRS045V0P CAD Models
CSRS045V0P Part Data Attributes
|
CSRS045V0P
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CSRS045V0P
Comchip Technology Corporation Ltd
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |