There are no models available for this part yet.
Overview of CSRT0402FT2R70 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CSRT0402FT2R70 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
738-CSRT0402FT2R70CT-ND
|
DigiKey | RES 2.7 OHM 1% 1/4W 0402 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 / $0.6400 | Buy Now | |
DISTI #
CSRT0402FT2R70
|
Avnet Americas | Resistor Current Sense Thin Film 0402 2.7Ohm 1% 1/4W ?50ppm/?C Surface Mount Paper T/R (Alt: CSRT0402FT2R70) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
708-CSRT0402FT2R70
|
Mouser Electronics | Current Sense Resistors - SMD RES, CS, 0402, 2.7 ohm, 1%, 0.25W RoHS: Compliant | 0 |
|
$0.1030 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks | 0 |
|
$0.1000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1100 / $0.1600 | Buy Now | ||
NAC | RESISTOR, CURRENT SENSING, 0402, 2.7 ohm, 1%, 0.25W - Thin Film - Current Sensing RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.2000 / $0.2670 | Buy Now |
CAD Models for CSRT0402FT2R70 by SEI Stackpole Electronics Inc
Part Data Attributes for CSRT0402FT2R70 by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|