Part Details for CSRT0402FTR200 by SEI Stackpole Electronics Inc
Overview of CSRT0402FTR200 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSRT0402FTR200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CSRT0402FTR200CT-ND
|
DigiKey | RES 0.2 OHM 1% 1/4W 0402 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1030 / $0.5700 | Buy Now |
DISTI #
CSRT0402FTR200
|
Avnet Americas | Resistor Current Sense Thin Film 0402 0.2Ohm 1% 1/4W ?50ppm/?C Molded Paper T/R (Alt: CSRT0402FTR200) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-CSRT0402FTR200
|
Mouser Electronics | Current Sense Resistors - SMD RES, CS, 0402, 0.2 ohm, 1%, 0.25W RoHS: Compliant | 0 |
|
$0.1030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks | 0 |
|
$0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1100 / $0.1600 | Buy Now |
|
NAC | RESISTOR, CURRENT SENSING, 0402, 0.2 ohm, 1%, 0.25W - Thin Film - Current Sensing RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.2000 / $0.2670 | Buy Now |
Part Details for CSRT0402FTR200
CSRT0402FTR200 CAD Models
CSRT0402FTR200 Part Data Attributes
|
CSRT0402FTR200
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSRT0402FTR200
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 0.2ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2236 V |